
Dual-channel WLED drivers for small displays, featuring a 1.2MHz operating frequency and boost topology. Supports analog and PWM dimming with an adjustable output voltage up to 38V and 30mA output current per channel. Operates from a 2.7V to 6.5V input range, with a nominal input of 3.6V and a maximum supply current of 2mA. This surface mount component is lead-free, RoHS compliant, and operates between -40°C and 85°C.
Texas Instruments TPS61163AYFFR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 1200 kHz |
| Output Current | 30mA |
| Output Current per Channel | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61163AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
