
Dual-channel WLED driver with analog and PWM dimming capabilities. Features a 1.2MHz operating frequency and a boost topology. Supports an output voltage up to 38V and an output current of 30mA per channel, with a maximum of 60mA total. Operates within a supply voltage range of 2.7V to 6.5V and an ambient temperature range of -40°C to 85°C. This surface mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments TPS61163YFFR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Operating Frequency | 1200 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61163YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
