
Boost converter for high-brightness white LED driving, featuring PWM dimming and a 1.2MHz switching frequency. Delivers up to 1.2A output current per channel with a 38V output voltage. Operates from a 3V to 18V input voltage range and supports a wide temperature range of -40°C to 85°C. Packaged in a 2mm x 2mm QFN, this RoHS compliant component offers 1.54W power dissipation.
Texas Instruments TPS61165DRVRG4 technical specifications.
| Dimming | PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current per Channel | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
