
High voltage boost converter with 1.2A switch, capable of 38V output voltage from a 3V to 18V input. Features 93% efficiency and a maximum output current of 960mA. This single-channel DC/DC controller is housed in a compact 2x2mm SON package, measuring 2mm in length and 2mm in width with a height of 800um. Operating temperature range is -40°C to 85°C, with a nominal supply current of 2.2mA. RoHS compliant and lead-free.
Texas Instruments TPS61170DRVR technical specifications.
| Package/Case | SON |
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61170DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
