
Texas Instruments TPS61170EVM-280 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 550mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS61170EVM-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.