
Texas Instruments TPS61176RTER technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Frequency | 1 MHz |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61176RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
