
6-channel white LED driver with 1.5A maximum output current and 39V output voltage. Features a 1.2MHz switching frequency and operates from a 2.7V to 3.6V supply voltage, with a 5V to 24V input voltage range. This boost topology driver is housed in a QFN package and offers a low quiescent current of 2mA. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments TPS61180RTER technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 3.15V |
| Output Current | 1.5A |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61180RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
