
6-channel white LED driver with a 1MHz switching frequency, capable of delivering up to 1.5A maximum output current. This boost topology IC operates from a 2.7V to 3.6V supply voltage, supporting an input voltage range of 5V to 24V. Features PWM dimming and a maximum output voltage of 38V, with 25mA output current per channel. Packaged in a 16-WQFN, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61180RTETG4 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 3.15V |
| Output Current per Channel | 25mA |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61180RTETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
