
Texas Instruments TPS61181AEVM-259 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Output Current | 1.5A |
| Number of Outputs | 6 |
| Output Current | 120mA |
| Output Current per Channel | 1.5A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS61181AEVM-259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.