
6-channel white LED driver IC featuring a 1.5A maximum output current and a 38V output voltage. This boost topology component operates with a 1.2MHz frequency and accepts an input voltage range of 2.7V to 3.6V. Integrated LDO functionality is included, with a low level output current of 25mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C, packaged in a 16-WQFN.
Texas Instruments TPS61181RTET technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 3.15V |
| Output Current | 1.5A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61181RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
