
Texas Instruments TPS61185EVM-335 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 2A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61185EVM-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.