
Texas Instruments TPS61195RUYR technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 96 |
| Output Current per Channel | 30mA |
| Output Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61195RUYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
