
Texas Instruments TPS61196PWPT technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Frequency | 100 kHz to 800 kHz |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 120V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61196PWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
