
Single-string WLED driver IC for LCD TV applications. Features PWM dimming and a 200kHz switching frequency. Operates with input voltages from 8V to 30V, supporting a nominal 24V. Delivers up to 1A output current with a maximum output voltage of 300V. Packaged in a 16-SOIC surface mount case, measuring 9.9mm x 3.91mm x 1.75mm, and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments TPS61197DR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 200kHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 300V |
| Min Output Voltage | 8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Boost |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61197DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
