
Texas Instruments TPS61199EVM-598 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 480mA |
| Output Current per Channel | 65mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS61199EVM-598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
