Texas Instruments TPS61199NSR technical specifications.
| Package/Case | SOP |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 480mA |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61199NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
