
Texas Instruments TPS61199PWP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 480mA |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Operating Frequency | 300 kHz to 800 kHz |
| Output Current | 70mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61199PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
