
High-efficiency, fixed 5V output boost converter with 90% efficiency and 600mA maximum output current. Features a 300mV minimum input voltage and 5.5V maximum input voltage, operating from -40°C to 85°C. This surface mountable integrated circuit offers a 50µA quiescent current and synchronous rectification. Packaged in a 3mm x 3mm QFN 10-WSON, it is RoHS compliant.
Texas Instruments TPS61202DSCR technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61202DSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
