Automotive-grade, 5-V/6-A high efficiency step-up converter. Features a 2.5-V to 4.5-V input voltage range and operates from -40°C to 125°C. This integrated circuit is housed in a compact 2.0-mm x 2.0-mm QFN package with 7 terminals.
Texas Instruments TPS61230ARNSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N7 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61230ARNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.