The TPS61236RWLR is an industrial DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 9 terminals and is available in the S-XXSS-N9 package. The device is designed to operate within an input voltage range of 2.3V to 4.9V. It is a single-function device with a temperature grade of industrial.
Texas Instruments TPS61236RWLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N9 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.9 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61236RWLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.