
Automotive 500mA boost converter with a 2.3V to 5.5V input range and 3.5 MHz fixed frequency. Features a 5V fixed output voltage, up to 500mA output current, and 18.5V maximum output voltage. Achieves 90% efficiency and includes a synchronous rectifier. Packaged in a 6-WSON (2mm x 2mm x 0.8mm) on tape and reel, this lead-free, RoHS compliant component operates from -40°C to 105°C.
Texas Instruments TPS61240IDRVRQ1 technical specifications.
| Package/Case | SON |
| Efficiency | 90% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61240IDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
