
The TPS61240TDRVRQ1 is an industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 105°C and has a 6-pin WSON package. This device is designed for use in power management applications and has a single function. The input voltage range is from 2.3V to 5.5V.
Texas Instruments TPS61240TDRVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61240TDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.