
Boost converter IC featuring a 3.5MHz switching frequency and 92% efficiency, capable of delivering up to 1.5A output current. Adjustable output voltage ranges from 3V to 6.5V, with a maximum input voltage of 6V and a minimum of 2.3V. This integrated circuit operates across a temperature range of -40°C to 85°C and includes an adjustable input current limit with ±10% accuracy. Packaged in an 8-WSON (2.1mm x 2.1mm x 0.75mm) format, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS61251DSGT technical specifications.
| Package/Case | QFN |
| Efficiency | 92% |
| Frequency | 3.5MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS61251 |
| Topology | Boost |
| Type | Integrated Circuit (IC) |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61251DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
