Texas Instruments TPS61252EVM-667 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 330mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS61252EVM-667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.