
Texas Instruments TPS61254EVM-711 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS61254EVM-711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.