
Texas Instruments TPS61256YFFT technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.9A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | TPS61256 |
| Supply Current | 30uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61256YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
