Texas Instruments TPS61257EVM-711 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 700mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61257EVM-711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.