The TPS612592YFFR is an industrial DC/DC controller from Texas Instruments, featuring a 9-pin VFBGA package. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 4.85V and a minimum input voltage of 2.65V. This device is designed for use in power management applications.
Texas Instruments TPS612592YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.206 |
| Length | 1.306 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.85 |
| Input Voltage-Min | 2.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS612592YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.