
The TPS61259YFFT DC/DC controller operates within a temperature range of -40°C to 85°C. It features a boost topology with a fixed output voltage of 5.1V and a maximum output current of 1.5A. The device is RoHS compliant and has a low operating supply current of 20uA. It is available in a VFBGA package and is suitable for surface mount applications.
Texas Instruments TPS61259YFFT technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61259YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.