
Tiny, surface-mount boost converter IC with a 3.3V fixed output voltage, capable of delivering up to 100mA. Features a high efficiency of 95%, a wide input voltage range from 800mV to 4V, and a low quiescent current of 29µA. Operates across a temperature range of -40°C to 85°C and is housed in a compact 2.1mm x 2.1mm x 0.75mm SON package. This lead-free, RoHS-compliant component is ideal for low-power applications.
Texas Instruments TPS61261DRVT technical specifications.
| Package/Case | SON |
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| RoHS Compliant | Yes |
| Series | TPS61261 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61261DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
