The TPS61281YFFT is a DC/DC boost controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 4A. The device is packaged in VFBGA and is RoHS compliant. The TPS61281YFFT has a quiescent current of 15uA and is suitable for use in applications requiring a high efficiency of 95%.
Texas Instruments TPS61281YFFT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Output Voltage | 3.35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.85V |
| Output Configuration | Positive |
| Output Current | 2.475A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61281YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
