
Multi-LED camera flash driver IC featuring a boost topology, capable of delivering up to 1.5A output current per channel with a maximum output voltage of 5.7V. Operates with an input voltage range of 2.5V to 5.5V and a maximum supply current of 700uA. Includes an I2C compatible interface for control and offers three output channels, each supporting up to 1.25A maximum output current. Packaged in a 20-DSBGA, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61300YFFT technical specifications.
| Package/Case | BGA |
| Frequency | 1.92MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Frequency | 2 MHz |
| Output Current | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61300YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
