
Triple-output LED camera flash driver featuring I²C dimming control and hardware reset. Operates from 2.5V to 5.5V input, delivering up to 1.5A output current with 800mA per channel. Integrated boost topology and 1.92MHz switching frequency support a 5.7V output voltage. Packaged in a 20-DSBGA, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61301YFFR technical specifications.
| Package/Case | BGA |
| Dimming | I²C |
| Frequency | 1.92MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 1.5A |
| Output Current per Channel | 800mA |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61301YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
