The TPS61310YFF is an industrial-grade LED display driver from Texas Instruments. It operates over a temperature range of -40 to 85°C and features a 20-pin R-XBGA-B20 package. The device has a nominal supply voltage of 3.6V and can handle a minimum supply voltage of 2.5V and a maximum supply voltage of 5.5V. The TPS61310YFF is designed for use in LED display applications and is suitable for industrial environments.
Texas Instruments TPS61310YFF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.928 |
| Length | 2.17 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61310YFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.