
1.5A multiple LED camera flash driver with I<sup>2</sup>C compatible interface. This boost converter IC operates with a 2.5V to 5.5V input voltage range and delivers up to 1.5A output current. Featuring a 1.92MHz operating frequency and three outputs, it supports up to 5.7V output voltage. The component is housed in a BGA package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TPS61310YFFR technical specifications.
| Package/Case | BGA |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 11.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Number of Segments | 2 |
| Operating Frequency | 1.92 MHz |
| Output Current | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61310YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
