
Texas Instruments TPS61311YFFT technical specifications.
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 2 |
| Output Current per Channel | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| RoHS Compliant | Yes |
| Series | TPS61311 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61311YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
