Industrial-grade DC/DC boost converter with 6-µA quiescent current and 1.8-A switch current capability. Operates from a 0.9-V to 5.5-V input range. Features a 5-terminal SOT-23 package with dual terminal positions. Designed for operation between -40°C and 85°C.
Texas Instruments TPS613222ADBVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS613222ADBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.