Automotive-grade synchronous boost converter with load disconnect, operating from a 2.5V to 5V input. Delivers up to 16V output voltage and 3.6A current. Features a 16-terminal, 1.4mm x 1.4mm DSBGA package with bottom terminal position. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS61372YKBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.4 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61372YKBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.