
Automotive-grade DC/DC boost converter with current mirror functionality. Features a 2.5V to 5.5V input voltage range and supports up to 85V output. Housed in a 16-terminal, 3mm x 3mm S-PQCC-N16 JEDEC package with QUAD terminal position. Operates reliably across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS61391RTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61391RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.