
Texas Instruments TPS61500EVM-369 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS61500EVM-369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
