
High brightness LED driver, a boost DC/DC controller, features an integrated 3A, 40V power switch. Operating at 2.2MHz, it supports analog and PWM dimming with a 3A maximum output current and 38V output voltage. This lead-free, RoHS compliant component is housed in an HTSSOP package, suitable for operation between -40°C and 85°C, with a 2.9V to 18V input voltage range.
Texas Instruments TPS61500PWPR technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 2.2MHz |
| High Level Output Current | 40uA |
| Lead Free | Lead Free |
| Low Level Output Current | 40uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.25W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 2.2 MHz |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 38V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61500PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
