
High-efficiency, adjustable step-down DC/DC converter with 95% efficiency and 600mA output current. Features a wide input voltage range of 2V to 5.5V, adjustable output voltage from 900mV to 5V, and a low quiescent current of 50uA. Operates across a temperature range of -40°C to 85°C. Packaged in a compact 3mm x 3mm x 1.02mm VSSOP, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TPS62000DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62000DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
