
High-efficiency, adjustable step-down converter delivering up to 600mA output current. Features 95% peak efficiency and a wide input voltage range from 2V to 5.5V. Operates with a single output and offers adjustable output voltage from 900mV up to 5.5V. Packaged in a 10-VSSOP (MSOP) for compact integration, with a low quiescent current of 50uA. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments TPS62000DGSR technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62000DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
