
High-efficiency, step-down DC-DC converter with a 2V to 5.5V input range and 800mV to 5.5V adjustable output. Delivers up to 300mA output current with 85% efficiency and a low 50µA quiescent current. Designed for high-temperature operation from -55°C to 210°C. Features a synchronous rectifier and positive output configuration. Surface mountable in a 10-CFP package with dimensions of 6.35mm length, 2.31mm height, and 2.03mm thickness.
Texas Instruments TPS62000SHKK technical specifications.
| Efficiency | 85% |
| Height | 2.31mm |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62000-HT |
| Synchronous Rectifier | Yes |
| Thickness | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62000SHKK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.