
High-efficiency, 1.8V fixed output step-down converter, delivering up to 600mA. Achieves 95% efficiency with a low 50µA quiescent current. Operates from a 2V to 5.5V input voltage range. Features a synchronous rectifier and is housed in a compact MSOP package with dimensions of 3mm x 3mm x 1.02mm. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS62005DGS technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62005DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
