
High-efficiency, 1.8V fixed output DC/DC step-down converter, delivering up to 600mA output current. Features a 2V to 5.5V input voltage range and 95% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a compact VSSOP, this lead-free, RoHS-compliant component offers a low 50µA quiescent current and synchronous rectification.
Texas Instruments TPS62005DGSR technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.02mm |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62005DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
