The TPS62020DRC is a 10-pin industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 6V. The device is packaged in a 3mm x 3mm HVSON package type. It is designed for use in industrial applications and is compliant with relevant specifications.
Texas Instruments TPS62020DRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62020DRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.