Texas Instruments TPS62021DGQ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Quiescent Current | 18uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62021DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.