
The TPS62021DRCR is a DC/DC controller with a VSON-10 package, operating within a temperature range of -40°C to 85°C. It features a 95% efficiency rating and is RoHS compliant. The device has a single positive output with a maximum current of 600mA and a maximum voltage of 6V. It also includes a synchronous rectifier and a quiescent current of 18uA.
Texas Instruments TPS62021DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62021DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
