
High-efficiency, 3.3V fixed output step-down converter, delivering up to 600mA with 95% efficiency. Operates from a 2.5V to 6V input voltage range, featuring a low 18µA quiescent current. This synchronous rectifier IC boasts a 1.25MHz switching frequency and is housed in a compact HVSSOP package. Suitable for operation between -40°C and 85°C, it offers a 1.67W maximum power dissipation and is RoHS compliant.
Texas Instruments TPS62026DGQ technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62026DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
